Guardian Electric 4-C-12D technical specifications.
| Coil Resistance | 15.8R |
| Depth | 1.57inch |
| Length | 1.98inch |
| Mount | Box |
| Primary Type | FRAME |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4-C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.