
Guardian Electric 4-C-24D technical specifications.
| Coil Power | 9.9W |
| Coil Resistance | 61.3R |
| Coil Voltage (AC) | 120V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 61.3R |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
