
Guardian Electric 4-I-120A technical specifications.
| Package/Case | 120 |
| Coil Resistance | 37R |
| Coil Voltage (AC) | 120V |
| Mount | Box |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4-I-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
