Guardian Electric 4HD-C-120A technical specifications.
| Package/Case | 100 |
| Coil Resistance | 73R |
| Coil Voltage (AC) | 120V |
| Depth | 1.62inch |
| Length | 2.17inch |
| Primary Type | FRAME |
| Voltage Rating (AC) | 120V |
| Weight | 16oz |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4HD-C-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.