GUARDIAN ELECTRIC 4HD-C-12D SOLENOID, BOX FRAME, PULL, CONTINUOUS
Guardian Electric 4HD-C-12D technical specifications.
| Coil Power | 10.2W |
| Coil Resistance | 14.8R |
| Coil Voltage (DC) | 12V |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4HD-C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.