Guardian Electric 4HD-C-24D technical specifications.
| Coil Power | 10.5W |
| Coil Resistance | 57.5R |
| Coil Voltage (DC) | 24V |
| Depth | 1.62inch |
| Length | 2.17inch |
| Mount | Box |
| Operating Supply Voltage | 24V |
| Power Consumption | 10.5W |
| Reach SVHC Compliant | Unknown |
| Series | 4HD Series |
| Weight | 14.1oz |
| Width | 1.44inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4HD-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
