
Guardian Electric 4HD-I-24D technical specifications.
| Coil Power | 32W |
| Coil Resistance | 18.9R |
| Coil Voltage (DC) | 24V |
| Mount | Box |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 4HD-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.