Guardian Electric A421-064142-01 technical specifications.
| Configuration | Laminated |
| Primary Type | Solenoid Valve |
| Supply Voltage | 120 VAC |
| Type | Linear |
| Voltage, Coil | 120 V |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric A421-064142-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.