Guardian Electric A490-367461-08 technical specifications.
| Accessory Type | Spring Kit |
| Alternate Mfr Part Number | SPRING KIT - #24/#28 |
| Brand/Series | A490 Series |
| Includes | 3 x Spring, Plunger |
| Type | Spring Kit |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric A490-367461-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.