Guardian Electric A490-367461-10 technical specifications.
| Supplier | Guardian Electric |
| Part No | A490-367461-10 |
| RoHS | Unknown |
| Type | Solenoid |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric A490-367461-10 to view detailed technical specifications.
No datasheet is available for this part.