Guardian Electric LT12X13-C-24D technical specifications.
| Coil Resistance | 71.2R |
| Diameter | 1.5inch |
| Length | 1.63inch |
| Primary Type | Tubular |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric LT12X13-C-24D to view detailed technical specifications.
No datasheet is available for this part.