
Guardian Electric LT12X19-C-12D technical specifications.
| Package/Case | 100 |
| Coil Power | 10.2W |
| Coil Resistance | 14.8R |
| Diameter | 1.5inch |
| Length | 2.38inch |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| DC Rated Voltage | 12V |
| Weight | 14.6oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT12X19-C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
