
Guardian Electric LT12X19-C-24D technical specifications.
| Coil Power | 8.4W |
| Coil Resistance | 71.8R |
| Coil Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT12X19-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
