
Guardian Electric LT12X19-I-12D technical specifications.
| Coil Resistance | 4.66R |
| Diameter | 1.5inch |
| Length | 2.38inch |
| Primary Type | Tubular |
| DC Rated Voltage | 12V |
| Weight | 14.6oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT12X19-I-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
