
Guardian Electric LT12X19-I-24D technical specifications.
| Coil Resistance | 18.6R |
| Diameter | 1.5inch |
| Length | 2.38inch |
| Primary Type | Tubular |
| Weight | 14.6oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT12X19-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
