
Guardian Electric LT4X12-C-24D technical specifications.
| Coil Power | 3.2W |
| Coil Resistance | 19.2R |
| Coil Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 19.2R |
| Series | Model 4X12 |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT4X12-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
