
Guardian Electric LT6X12-I-24D technical specifications.
| Coil Resistance | 53.8R |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Primary Type | Tubular |
| Resistance | 53.8R |
| DC Rated Voltage | 24V |
| Weight | 2.53oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT6X12-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
