
Guardian Electric LT8X16-I-12D technical specifications.
| Coil Resistance | 6.2R |
| Diameter | 1inch |
| Length | 2.04inch |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| DC Rated Voltage | 12V |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT8X16-I-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
