Guardian Electric T12X19-I-24D technical specifications.
| Coil Power | 27.4W |
| Coil Resistance | 22.1R |
| Coil Voltage (DC) | 24V |
| Diameter | 1.5inch |
| Length | 2.43inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Weight | 10.2oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T12X19-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.