
Guardian Electric T4X16-C-24D technical specifications.
| Coil Power | 3.5W |
| Coil Resistance | 173R |
| Coil Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 173R |
| Series | Model 4X16 |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T4X16-C-24D to view detailed technical specifications.
No datasheet is available for this part.
