Guardian Electric T4X7-I-24D technical specifications.
| Coil Power | 4.6W |
| Coil Resistance | 131R |
| Coil Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 131R |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T4X7-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.