Guardian Electric T8X16-C-24D technical specifications.
| Coil Power | 5.5W |
| Coil Resistance | 110R |
| Operating Supply Voltage | 24V |
| Resistance | 110R |
| Series | Model 8X6 |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T8X16-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.