
Guardian Electric T8X16-I-24D technical specifications.
| Coil Power | 16.8W |
| Coil Resistance | 36.1R |
| Coil Voltage (DC) | 24V |
| Diameter | 1inch |
| Length | 2.04inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Weight | 5.8oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T8X16-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
