Guardian Electric T8X9-I-24D technical specifications.
| Coil Resistance | 44R |
| Diameter | 1inch |
| Length | 1.17inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| DC Rated Voltage | 24V |
| Weight | 3.46oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T8X9-I-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.