
Guardian Electric TP12X13-C-24D technical specifications.
| Coil Power | 6.7W |
| Coil Resistance | 90.4R |
| Diameter | 1.5inch |
| Length | 2.43inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Resistance | 90.4R |
| DC Rated Voltage | 24V |
| Weight | 10.2oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric TP12X13-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
