
Guardian Electric TP3.5X9-I-12D technical specifications.
| Coil Power | 4.9W |
| Coil Resistance | 31.1R |
| Coil Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Resistance | 31.1R |
| Series | Model 12X13 |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric TP3.5X9-I-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
