
Guardian Electric TP6X12-C-24D technical specifications.
| Coil Power | 5W |
| Coil Resistance | 121R |
| Coil Voltage (DC) | 24V |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Resistance | 121R |
| DC Rated Voltage | 24V |
| Weight | 2.34oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric TP6X12-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
