Guardian Electric TP6X12-I-12D technical specifications.
| Coil Resistance | 12.1R |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Primary Type | Tubular |
| DC Rated Voltage | 12V |
| Weight | 2.34oz |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric TP6X12-I-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.