
Guardian Electric TP8X9-C-24D technical specifications.
| Coil Power | 4.5W |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 135R |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric TP8X9-C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.