Gumstix PKG30009 technical specifications.
| Function | Still |
| Min Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 4.2VDC |
| Product Weight | 22.9g |
| Product Width | 25.7mm |
| Height | 39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gumstix PKG30009 to view detailed technical specifications.
No datasheet is available for this part.