Checking distributor stock and pricing after the page loads.
| Function | Still |
| Image Color | Color |
| Min Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 4.2VDC |
| Product Weight | 22.9g |
| Product Width | 25.7mm |
| Height | 39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |