GW Instek 72-6805 technical specifications.
| Bandwidth | 20MHz |
| Height | 150mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Weight | 8.5kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek 72-6805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.