GW Instek GAG-810 technical specifications.
| Electrical supply | 110 VAC |
| Dimensions L x W x H | 292 x 130 x 210 mm |
| Weight | 3 |
| Description | LF audio generator |
| Delivery with | Manual |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GAG-810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
