GW Instek GDS-2102A technical specifications.
| Bandwidth | 100MHz |
| Reach SVHC Compliant | No |
| Sampling Rate | 2GS/s |
| Weight | 4.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek GDS-2102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
