
The GDS1062A is a 2-channel oscilloscope with a sampling rate of 1GS/s and bandwidth of 60MHz. It measures 142mm in height, 310mm in width, and weighs 2.5kg. The device operates with a supply voltage between 100V and 240V. It does not meet SVHC compliance requirements.
GW Instek GDS1062A technical specifications.
| Bandwidth | 60MHz |
| Height | 142mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | GDS1000 |
| Weight | 2.5kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek GDS1062A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
