GW Instek GFG-8216A technical specifications.
| Bandwidth | 3MHz |
| Height | 6inch |
| Length | 15inch |
| Mount | External |
| Weight | 6.43lb |
| Width | 11.25inch |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GFG-8216A to view detailed technical specifications.
No datasheet is available for this part.