GW Instek GOM-802 technical specifications.
| Height | 91mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| Weight | 3kg |
| Width | 251mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GOM-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
