GW Instek GPT-9801 technical specifications.
| Height | 150mm |
| Reach SVHC Compliant | No |
| Weight | 15kg |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek GPT-9801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.