GW Instek GSP-730 technical specifications.
| Height | 105mm |
| Interface | USB |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Test Frequency | 150kHz |
| Weight | 2.2kg |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GSP-730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
