GW Instek GSP-930+OPT2 technical specifications.
| Interface | RS-232, USB |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Weight | 4.5kg |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GSP-930+OPT2 to view detailed technical specifications.
No datasheet is available for this part.