GW Instek GUT-6000B technical specifications.
| Height | 105mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| Width | 335mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek GUT-6000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.