GW Instek LCR-816 technical specifications.
| Height | 149mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Test Frequency | 2kHz |
| Weight | 5.5kg |
| Width | 322mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek LCR-816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.