GW Instek LCR-817 technical specifications.
| Capacitance | 0.1F |
| Height | 149mm |
| Q Factor | 0.0001 |
| Series | LCR-800 |
| Weight | 5.5kg |
| Width | 322mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek LCR-817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
