GW Instek LCR-916 technical specifications.
| Height | 207mm |
| Resistance | 2000000R |
| Weight | 630g |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek LCR-916 to view detailed technical specifications.
No datasheet is available for this part.