The PPH-1503 is a single-output DC power supply with a maximum output current of 5A and a maximum output voltage of 15V. It operates within a supply voltage range of 90-264V AC. The device measures 85mm in height, 222mm in width, and 363mm in length. It does not comply with Reach SVHC regulations.
GW Instek PPH-1503 technical specifications.
| Height | 85mm |
| Length | 363mm |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Width | 222mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek PPH-1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.