GW Instek PSM-2010 technical specifications.
| Max Output Current | 20A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 243V |
| Min Supply Voltage (AC) | 108V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek PSM-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
