GW Instek PSP-405 technical specifications.
| Package/Case | 200 |
| Interface | RS-232 |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for GW Instek PSP-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
