GW Instek PSW80-27 technical specifications.
| Height | 124mm |
| Interface | USB |
| Max Output Current | 27A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for GW Instek PSW80-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
