Habia 006-12201-012 technical specifications.
| Maximum Outer Diameter (mm) | 2.2 |
| Type | Equipment Wire |
| Size | 12AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Habia 006-12201-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.