Habia 213336133 technical specifications.
| Maximum Outer Diameter (mm) | 5.15 |
| Type | Equipment Wire |
| Size | 6AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | Orange |
| Conductor Material | Copper |
| Max Voltage Rating | 1000VAC |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Habia 213336133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.